cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E3C-LDA11AT

Digi-Key Part Number
E3C-LDA11AT-ND
Manufacturer
Omron Automation and Safety
Manufacturer Product Number
E3C-LDA11AT
Supplier
Description
AMP ATC LASER TYPE NPN-OUTPUT
Manufacturer Standard Lead Time
11 Weeks
Detailed Description
ATC Output Sensor Amplifier DIN Rail
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Omron Automation and Safety
Series
Package
Bulk
Part Status
Active
Amplifier Type
ATC Output
Voltage - Supply
12V ~ 24V
Output Type
NPN
Current - Supply
45 mA
Operating Temperature
-25°C ~ 55°C (TA)
Mounting Type
DIN Rail
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8543.70.9960
All prices are in USD
Bulk
QtyUnit PriceExt Price
1$383.04000$383.04
Additional Resources
AttributeDescription
Other NamesE3CLDA11AT
Standard Package1