cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E3C-LD21 2M

Digi-Key Part Number
E3C-LD212M-ND
Manufacturer
Omron Automation and Safety
Manufacturer Product Number
E3C-LD21 2M
Supplier
Description
SENSOR REFLECTIVE 1M CH MOUNT
Manufacturer Standard Lead Time
3 Weeks
Detailed Description
Reflective, Diffuse Optical Sensor 1.181" ~ 39.370" (30mm ~ 1m) ADJ -
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Omron Automation and Safety
Series
Package
Bulk
Part Status
Active
Sensing Method
Reflective, Diffuse
Sensing Distance
1.181" ~ 39.370" (30mm ~ 1m) ADJ
Voltage - Supply
-
Response Time
-
Output Configuration
-
Light Source
Red Laser Diode (650nm)
Connection Method
Cable
Ingress Protection
IEC IP40
Adjustment Type
-
Operating Temperature
-10°C ~ 55°C
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8541.40.8000
All prices are in USD
Bulk
QtyUnit PriceExt Price
1$589.21000$589.21
Additional Resources
AttributeDescription
Other Names
E3C-LD21 2M-ND
E3C-LD212M
E3CLD212M
Standard Package1