
E39-S65E | ||
---|---|---|
Digi-Key Part Number | Z12077-ND | |
Manufacturer | ||
Manufacturer Product Number | E39-S65E | |
Description | SLIT 1X10MM INSERTIN FOR E3Z-T | |
Manufacturer Standard Lead Time | 7 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $27.58000 | $27.58 |
5 | $26.32400 | $131.62 |
10 | $23.81700 | $238.17 |
25 | $21.93640 | $548.41 |
50 | $19.42940 | $971.47 |
100 | $18.80270 | $1,880.27 |
500 | $17.54916 | $8,774.58 |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Omron Automation and Safety | |
Series | ||
Package | Bulk | |
Product Status | Active | |
Accessory Type | Slit Insert | |
For Use With/Related Products | E3Z-T Series | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
Design Resources |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8543.70.9860 |
Attribute | Description |
---|---|
Other Names | E39S65E E39-S65E-ND Z12077 |
Standard Package | 1 |