E39-L119 | ||
---|---|---|
Digi-Key Part Number | Z8250-ND | |
Manufacturer | ||
Manufacturer Product Number | E39-L119 | |
Description | L-BRACKET VERTICAL FOR E3T-F | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Omron Automation and Safety | |
Series | ||
Package | Bulk | |
Product Status | Active | |
Accessory Type | Mounting Bracket | |
For Use With/Related Products | E3T-F Series | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | E39-L/R/S Datasheet |
Design Resources | |
CAD Models |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8543.70.9860 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $19.17000 | $19.17 |
5 | $18.78400 | $93.92 |
10 | $15.65300 | $156.53 |
25 | $14.47920 | $361.98 |
50 | $14.08760 | $704.38 |
100 | $12.13110 | $1,213.11 |
500 | $11.34842 | $5,674.21 |
Attribute | Description |
---|---|
Other Names | Z8250 E39L119 E39-L119-ND |
Standard Package | 1 |