
E39-F18 | ||
---|---|---|
Digi-Key Part Number | Z8347-ND | |
Manufacturer | ||
Manufacturer Product Number | E39-F18 | |
Description | LONG DISTANCE M6 LENS UNIT | |
Customer Reference |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Omron Automation and Safety | |
Series | ||
Package | Box | |
Product Status | Active | |
Base Product Number |
Resource Type | Link |
---|---|
Design Resources | |
CAD Models | |
2D Drawings |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 9002.19.0000 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $274.88000 | $274.88 |
5 | $257.70200 | $1,288.51 |
10 | $249.11100 | $2,491.11 |
25 | $240.52160 | $6,013.04 |
Attribute | Description |
---|---|
Other Names | E39-F18-ND Z8347 E39F18 |
Standard Package | 1 |