
E2EW-X20C230-M1TJ 0.3M | ||
---|---|---|
Digi-Key Part Number | 236-E2EW-X20C230-M1TJ0.3M-ND | |
Manufacturer | ||
Manufacturer Product Number | E2EW-X20C230-M1TJ 0.3M | |
Description | SENSOR PROX INDUCTIVE 20MM CYL | |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | Omron Automation and Safety | |
Series | ||
Package | Box | |
Product Status | Active | |
Sensor Type | Inductive | |
Sensing Distance | 0.787" (20mm) | |
Output Type | NPN-NC, 3-Wire | |
Response Frequency | 2Hz | |
Shielding | Shielded | |
Material - Body | Stainless Steel | |
Voltage - Supply | 10V ~ 30V | |
Termination Style | Cable with Connector | |
Operating Temperature | 0°C ~ 85°C | |
Ingress Protection | IP67 | |
Indicator | LED | |
Package / Case | Cylinder, Threaded - M30 | |
Base Product Number |
Resource Type | Link |
---|---|
Featured Product | E2EW Metal Face Proximity Sensors |
Attribute | Description |
---|---|
ECCN | EAR99 |
HTSUS | 8543.70.9860 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $196.62000 | $196.62 |
Attribute | Description |
---|---|
Other Names | 236-E2EW-X20C230-M1TJ0.3M E2EWX20C230M1TJ03M |
Standard Package | 1 |