
E2EC-C2R5C1 | ||
---|---|---|
Digi-Key Part Number | E2EC-C2R5C1-ND | |
Manufacturer | ||
Manufacturer Product Number | E2EC-C2R5C1 | |
Description | SENSOR PROX INDUCT 2.5MM CYLIND | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Omron Automation and Safety | |
Series | ||
Package | Bulk | |
Product Status | Active | |
Sensor Type | Inductive | |
Sensing Distance | 0.098" (2.5mm) | |
Output Type | NPN-NO, 3-Wire | |
Response Frequency | 1kHz | |
Shielding | Shielded | |
Material - Body | Nickel-Plated Brass | |
Voltage - Supply | 4.75V ~ 30V | |
Termination Style | Cable Leads | |
Operating Temperature | -25°C ~ 70°C | |
Ingress Protection | IP64 | |
Indicator | LED | |
Package / Case | Cylinder | |
Base Product Number |
Resource Type | Link |
---|---|
Design Resources | |
CAD Models |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8543.70.9860 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $203.62000 | $203.62 |
Attribute | Description |
---|---|
Other Names | E2ECC2R5C1 |
Standard Package | 1 |