E2E-X3D1S

E2E-X3D1S

Digi-Key Part Number
Z11436-ND
Manufacturer
Omron Automation and Safety
Manufacturer Product Number
E2E-X3D1S
Supplier
Description
SENSOR PROX INDUCTIVE 3MM CYLIND
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Omron Automation and Safety
Series
Package
Bulk
Part Status
Active
Sensor Type
Inductive
Sensing Distance
0.118" (3mm)
Output Type
NPN-NO, 2-Wire
Response Frequency
1kHz
Shielding
Shielded
Material - Body
Nickel-Plated Brass
Voltage - Supply
10V ~ 30V
Termination Style
Cable Leads
Operating Temperature
-25°C ~ 70°C
Ingress Protection
IP67
Indicator
LED
Package / Case
Cylinder, Threaded - M12
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8543.70.9960
Bulk
QtyUnit PriceExt Price
1$141.75000$141.75
5$126.00000$630.00
10$118.12500$1,181.25
25$114.18760$2,854.69
50$110.25000$5,512.50
100$108.28120$10,828.12
Additional Resources
AttributeDescription
Other Names
Z11436
E2EX3D1S
E2E-X3D1S-ND
E2EX3D1SQ
Standard Package1