E2E-X2ME1

E2E-X2ME1

Digi-Key Part Number
Z6410-ND
Manufacturer
Omron Automation and Safety
Manufacturer Product Number
E2E-X2ME1
Supplier
Description
SENSOR PROX INDUCTIVE 2MM CYLIND
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Omron Automation and Safety
Series
Package
Bulk
Part Status
Active
Sensor Type
Inductive
Sensing Distance
0.079" (2mm)
Output Type
NPN-NO, 3-Wire
Response Frequency
800Hz
Shielding
Unshielded
Material - Body
Stainless Steel
Voltage - Supply
10V ~ 40V
Termination Style
Cable Leads
Operating Temperature
-40°C ~ 85°C
Ingress Protection
IP67
Indicator
LED
Package / Case
Cylinder, Threaded - M8
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8543.70.9960
Bulk
QtyUnit PriceExt Price
1$112.52000$112.52
5$106.59600$532.98
10$94.75200$947.52
25$88.83000$2,220.75
50$85.86900$4,293.45
100$82.90800$8,290.80
Additional Resources
AttributeDescription
Other Names
E2EX2ME1
Z6410
E2E-X2ME1-ND
Standard Package1