E2E-Xxx2-M1x

E2E-X2E2-M1

Digi-Key Part Number
Z11427-ND
Manufacturer
Omron Automation and Safety
Manufacturer Product Number
E2E-X2E2-M1
Supplier
Description
SENSOR PROX INDUCTIVE 2MM CYLIND
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Omron Automation and Safety
Series
Package
Bulk
Part Status
Last Time Buy
Sensor Type
Inductive
Sensing Distance
0.079" (2mm)
Output Type
NPN-NC, 3-Wire
Response Frequency
1.5kHz
Shielding
Shielded
Material - Body
Nickel-Plated Brass
Voltage - Supply
10V ~ 40V
Termination Style
Connector
Operating Temperature
-40°C ~ 85°C
Ingress Protection
IP67
Indicator
LED
Package / Case
Cylinder, Threaded - M12
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8543.70.9960
Bulk
QtyUnit PriceExt Price
1$107.73000$107.73
5$102.06000$510.30
10$90.72000$907.20
25$85.05000$2,126.25
50$82.21500$4,110.75
100$79.38000$7,938.00
Additional Resources
AttributeDescription
Other Names
E2E-X2E2-M1-ND
E2EX2E2M1
Z11427
Standard Package1