D4NH-9BBC

DigiKey Part Number
Z7335-ND
Manufacturer
Manufacturer Product Number
D4NH-9BBC
Description
INTERLOCK HINGE DPST
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
D4NH-9BBC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Omron Automation and Safety
Series
Package
Bulk
Product Status
Active
Type
Hinge
Circuit
DPST-NC
Current Rating (Amps)
10A (AC), 2.5A (DC)
Voltage Rating
120VAC, 125VDC
Voltage - Supply
-
Holding Force
-
Actuator Type
Arm Lever
Termination Style
Screw Terminal
Features
M12 Connector
Must Operate
-
Must Release
-
Conduit Thread Size
-
Operating Temperature
-30°C ~ 70°C
Ingress Protection
IP67 - Dust Tight, Waterproof
Approval Agency
CCC, CE, cULus, TUV
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.50.7000
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$89.56000$89.56
10$82.20100$822.01
100$63.90000$6,390.00
Manufacturers Standard Package
Additional Resources
AttributeDescription
Other Names
Z7335
D4NH-9BBC-ND
D4NH9BBC
11024-0032
Standard Package1