D4JL-4NFA-C6

DigiKey Part Number
D4JL-4NFA-C6-ND
Manufacturer
Manufacturer Product Number
D4JL-4NFA-C6
Description
INTERLOCK SOLENOID RELEASE 3PST
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
D4JL-4NFA-C6 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Active
Type
Solenoid Release
Circuit
3PST-2NC/1NO x 2
Current Rating (Amps)
3A (AC), 270mA (DC)
Voltage Rating
240VAC, 250VDC
Voltage - Supply
24VDC
Holding Force
306kgf
Actuator Type
Panel Disconnect
Termination Style
Screw Terminal
Features
-
Must Operate
-
Must Release
-
Conduit Thread Size
M20 x2
Operating Temperature
-10°C ~ 55°C
Ingress Protection
IP67 - Dust Tight, Waterproof
Approval Agency
CCC, CE, cULus, TUV
Base Product Number
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$438.50000$438.50
Manufacturers Standard Package