CS1D-CPU44S is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Omron Automation and Safety
In Stock: 0
Unit Price: $3,346.26000

CS1D-CPU44S

DigiKey Part Number
CS1D-CPU44S-ND
Manufacturer
Manufacturer Product Number
CS1D-CPU44S
Description
CONTROL LOGIC CPU 64K PROG
Customer Reference
Detailed Description
Programmable Logic Controller (PLC) Backplane
Datasheet
 Datasheet
EDA/CAD Models
CS1D-CPU44S Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Obsolete
Number of Inputs and Type
-
Number of Outputs and Type
-
Expandable
35 Modules (3 Racks) Max
Voltage - Supply
-
Display Type
-
Number of Characters Per Row
-
Communications
RS-232C, USB
Memory Size
64K Words
Mounting Type
Backplane
Features
-
Operating Temperature
-
Ingress Protection
-
Software
CX-Programmer
Approval Agency
CE, cULus, Lloyd, NK
Weight
0.772 lb (350.17 g)
Base Product Number