
CCS-PD-1024 | |
|---|---|
DigiKey Part Number | CCS-PD-1024-ND |
Manufacturer | |
Manufacturer Product Number | CCS-PD-1024 |
Description | CONTROLLER LED SUP CV AC/DC 24V |
Customer Reference | |
Detailed Description | Controller |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Controller Type | - | |
Output | - | |
Voltage - Supply | - | |
Features | - | |
Mounting Type | - | |
Operating Temperature | - | |
Weight | - |

