
A22W-3MA-T2-11 | ||
---|---|---|
Digi-Key Part Number | A22W-3MA-T2-11-ND | |
Manufacturer | ||
Manufacturer Product Number | A22W-3MA-T2-11 | |
Description | SWITCH SELECT 3POS DPST 10A 110V | |
Detailed Description | Selector Switch 3 Position DPST-NO/NC 10A (AC) 110 V Panel Mount | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Omron Automation and Safety | |
Series | ||
Package | Bulk | |
Product Status | Obsolete | |
Type | Standard | |
Circuit | DPST-NO/NC | |
Number of Positions | 3 | |
Switch Function | On-Off-Off, On-On-Off | |
Current Rating (Amps) | 10A (AC) | |
Voltage Rating - AC | 110 V | |
Illumination | Illuminated | |
Illumination Type, Color | LED, Blue | |
Illumination Voltage (Nominal) | 220 VAC | |
Mounting Type | Panel Mount | |
Termination Style | Screw Terminal | |
Panel Cutout Dimensions | Circular - 22.30mm Dia | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Features | Bezel - Round, Blue Knob | |
Operating Temperature | -20°C ~ 55°C | |
Depth Behind Flange | 54.70mm | |
Mechanical Life | 100,000 Cycles | |
Electrical Life | 100,000 Cycles | |
Approval Agency | CE, cUR, UR |
Resource Type | Link |
---|---|
Datasheets | A22x |
Attribute | Description |
---|---|
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.50.9025 |
Attribute | Description |
---|---|
Other Names | A22W3MAT211 |
Standard Package | 1 |