cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A165E-SY-01

Digi-Key Part Number
A165E-SY-01-ND
Manufacturer
Omron Automation and Safety
Manufacturer Product Number
A165E-SY-01
Supplier
Description
SWITCH PUSH SPST-NC 5A 125V
Manufacturer Standard Lead Time
13 Weeks
Detailed Description
Pushbutton Switch SPST-NC Standard Panel Mount, Front
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Omron Automation and Safety
Series
Package
Bulk
Part Status
Active
Mounting Type
Panel Mount, Front
Type
Standard
Circuit
SPST-NC
Switch Function
On-Off
Current Rating (Amps)
5A (AC), 3A (DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
30 V
Actuator Type
Round, Button, Mushroom
Color - Actuator/Cap
Yellow
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Solder, Quick Connect - 0.110" (2.8mm)
Ingress Protection
IP65 - Dust Tight, Oil and Water Resistant
Features
Push-Lock, Turn-Reset
Panel Cutout Dimensions
Circular - 16.00mm Dia
Operating Temperature
-10°C ~ 55°C
Mechanical Life
100,000 Cycles
Electrical Life
100,000 Cycles
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.50.9033
All prices are in USD
Bulk
QtyUnit PriceExt Price
1$58.14000$58.14
Additional Resources
AttributeDescription
Other Names
11002-7014
A165ESY01
Standard Package1