cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A165E-R-24D-01

Digi-Key Part Number
A165E-R-24D-01-ND
Manufacturer
Omron Automation and Safety
Manufacturer Product Number
A165E-R-24D-01
Supplier
Description
CONTACT BLOCK SPST-NC 5A 125V
Manufacturer Standard Lead Time
13 Weeks
Detailed Description
Configurable Contact Block SPST-NC 5A @ 125VAC
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Omron Automation and Safety
Series
Package
Bulk
Part Status
Active
Circuit
SPST-NC
Requires
Switch Body
Termination Style
Quick Connect - 0.110" (2.8mm)
Contact Rating @ Voltage
5A @ 125VAC
(Select First, Then Apply Filters) Compatible Series
Omron, A165E
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.50.9033
All prices are in USD
Bulk
QtyUnit PriceExt Price
1$20.18000$20.18
Additional Resources
AttributeDescription
Other Names
11002-4001
A165ER24D01
Standard Package1