61F-AN AC110

DigiKey Part Number
61F-ANAC110-ND
Manufacturer
Manufacturer Product Number
61F-AN AC110
Description
CONTROL LIQ LEV 110VAC DIN RAIL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Liquid Level Controller Alternate Supply Control 110VAC DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Active
Type
Alternate Supply Control
Voltage - Supply
110VAC
Sensitivity
-
Features
-
Distance - Control To Sensor (Max)
-
Output Type
-
Contact Form
-
Contact Rating @ Voltage
-
Mounting Type
DIN Rail
Termination Style
Screw Terminal
Operating Temperature
-10°C ~ 55°C
Base Product Number
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$299.70000$299.70
Manufacturers Standard Package