
3Z4S-LT MLEK-C100E1TSX | ||
---|---|---|
Digi-Key Part Number | 3Z4S-LTMLEK-C100E1TSX-ND | |
Manufacturer | ||
Manufacturer Product Number | 3Z4S-LT MLEK-C100E1TSX | |
Description | CONTROLLER CAMERA STROBE ZFX SER | |
Detailed Description | Camera Controller | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Omron Automation and Safety | |
Series | ||
Package | Bulk | |
Product Status | Obsolete | |
Controller Type | Camera | |
Output | - | |
Number of Channels | 1 | |
Voltage - Supply | - | |
Features | - | |
Mounting Type | Chassis Mount | |
Operating Temperature | 0°C ~ 45°C | |
Weight | - |
Resource Type | Link |
---|---|
Datasheets | 3Z4S-LT/LE Series Datasheet ~ |
CAD Models | |
PCN Obsolescence/ EOL | DK OBS NOTICE |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | OBSOLETE |
Attribute | Description |
---|---|
Other Names | 3Z4S-LT MLEK-C100E1TSX-ND 3Z4S-LTMLEK-C100E1TSX 3Z4SLTMLEKC100E1TSX |
Standard Package | 1 |