
3Z4S-LT MLEK-A230W2LRDB-200V | ||
---|---|---|
Digi-Key Part Number | 3Z4S-LTMLEK-A230W2LRDB-200V-ND | |
Manufacturer | ||
Manufacturer Product Number | 3Z4S-LT MLEK-A230W2LRDB-200V | |
Description | CONTROLLER PWR SUPPLY 2CH 2.3A | |
Detailed Description | Controller | |
Customer Reference |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Omron Automation and Safety | |
Series | ||
Package | Bulk | |
Product Status | Obsolete |
Resource Type | Link |
---|---|
PCN Obsolescence/ EOL | DK OBS NOTICE |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8504.40.9530 |
Attribute | Description |
---|---|
Other Names | 3Z4S-LT MLEK-A230W2LRDB-200V-ND 3Z4S-LTMLEK-A230W2LRDB-200V 3Z4SLTMLEKA230W2LRDB200V |
Standard Package | 1 |