
3Z4S-LT MLEK-A080W1LR-100V | |
|---|---|
DigiKey Part Number | 3Z4S-LTMLEK-A080W1LR-100V-ND |
Manufacturer | |
Manufacturer Product Number | 3Z4S-LT MLEK-A080W1LR-100V |
Description | CONTROLLER LED SUPPLY CC AC/DC |
Customer Reference | |
Detailed Description | Lighting Controller 100 ~ 240VAC |
Datasheet | Datasheet |
EDA/CAD Models | 3Z4S-LT MLEK-A080W1LR-100V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Controller Type | Lighting | |
Output | - | |
Number of Channels | 1 | |
Voltage - Supply | 100 ~ 240VAC | |
Features | - | |
Mounting Type | Panel Mount | |
Operating Temperature | 0°C ~ 45°C | |
Weight | - |

