
3Z49-BAT1 | |
|---|---|
DigiKey Part Number | 3Z49-BAT1-ND |
Manufacturer | |
Manufacturer Product Number | 3Z49-BAT1 |
Description | BATTERY LITH-ION 3V |
Customer Reference | |
Detailed Description | 3 V Lithium-Ion Battery Rechargeable (Secondary) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Battery Chemistry | ||
Battery Cell Size | - | |
Voltage - Rated | ||
Capacity | - | |
Size / Dimension | - | |
Termination Style | Wire Leads with Connector | |
Discharge Rate | - | |
Shelf Life | - | |
Standard Charge Current | - | |
Standard Charge Time | - | |
Weight | - | |
Shipping Info | Due to restrictions, only ground shipment is allowed. |

