cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESP32-DEVKITC

Digi-Key Part Number
ESP32-DEVKITC-ND
Manufacturer
Manufacturer Product Number
ESP32-DEVKITC
Description
EVAL BOARD FOR ESP-WROOM-32
Detailed Description
- ESP32-WROOM32 Transceiver; 802.11 b/g/n (Wi-Fi, WiFi, WLAN), Bluetooth® Smart 4.x Low Energy (BLE) 2.4GHz Evaluation Board
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Olimex LTD
Series
-
Package
Bulk
Product Status
Obsolete
Type
Transceiver; 802.11 b/g/n (Wi-Fi, WiFi, WLAN), Bluetooth® Smart 4.x Low Energy (BLE)
Frequency
2.4GHz
For Use With/Related Products
ESP32-WROOM32
Supplied Contents
Board(s)
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
ECCN5A002A1
HTSUS8517.62.0090
Additional Resources
AttributeDescription
Standard Package1
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
ESP32-DEVKITC-32D-FEspressif Systems01965-1003-ND$0.00000Similar