USD

Quote Required, submit request here.
A64-OLINUXINO-1G4GW

A64-OLINUXINO-1G4GW

Digi-Key Part Number
A64-OLINUXINO-1G4GW-ND
Manufacturer
Olimex LTD
Manufacturer Product Number
A64-OLINUXINO-1G4GW
Supplier
Description
OLINUXINO A64 EVAL BRD
Manufacturer Standard Lead Time
2 Weeks
Detailed Description
A64 OLinuXino - ARM® Cortex®-A53 MPU Embedded Evaluation Board
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Olimex LTD
Series
-
Package
Bulk
Part Status
Active
Board Type
Single Board Computers (SBC)
Type
MPU
Core Processor
ARM® Cortex®-A53
Operating System
-
Platform
OLinuXino
Utilized IC / Part
A64
Mounting Type
Fixed
Contents
Board(s)
Interconnect System
UEXT
Suggested Programming Environment
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Available To Order

Additional Resources
AttributeDescription
Standard Package15