
A20-OLINUXINO-MICRO-4GB | ||
---|---|---|
Digi-Key Part Number | 1188-1103-ND | |
Manufacturer | ||
Manufacturer Product Number | A20-OLINUXINO-MICRO-4GB | |
Description | OLINUXINO A20 EVAL BRD | |
Detailed Description | A20 OLinuXino - ARM® Cortex®-A7 MPU Embedded Evaluation Board | |
Customer Reference |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Olimex LTD | |
Series | - | |
Package | Bulk | |
Product Status | Obsolete | |
Board Type | Single Board Computers (SBC) | |
Type | MPU | |
Core Processor | ARM® Cortex®-A7 | |
Operating System | - | |
Platform | ||
Utilized IC / Part | A20 | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Interconnect System | - | |
Suggested Programming Environment | - |
Resource Type | Link |
---|---|
Datasheets | A20-OLinuXino-Micro Manual |
HTML Datasheet | A20-OLinuXino-Micro Manual |
Attribute | Description |
---|---|
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8473.30.1180 |
Attribute | Description |
---|---|
Other Names | 1188-1103 |
Standard Package | 1 |