
A10-OLINUXINO-LIME-BOX | ||
---|---|---|
Digi-Key Part Number | 1188-1124-ND | |
Manufacturer | ||
Manufacturer Product Number | A10-OLINUXINO-LIME-BOX | |
Description | BOX FOR LIME BOARD | |
Detailed Description | Case X | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Olimex LTD | |
Series | - | |
Package | Box | |
Product Status | Obsolete | |
Container Type | Case | |
Platform | OLinuXino | |
Note | Evaluation, Development board not included with enclosure. | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | A10-OLINUXINO-LIME-BOX Overview |
Environmental Information | Olimex RoHS Cert |
HTML Datasheet | A10-OLINUXINO-LIME-BOX Overview |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 3923.10.9000 |
Attribute | Description |
---|---|
Other Names | 1188-1124 |
Standard Package | 1 |