OWR-05049T-38D

OWR-05049T-38D

Digi-Key Part Number
3253-OWR-05049T-38D-ND
Manufacturer
Ole Wolff Electronics
Manufacturer Product Number
OWR-05049T-38D
Supplier
Description
SPEAKER 38OHM 5MW TOP PORT 100DB
Detailed Description
Receiver Speaker Top Round
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Ole Wolff Electronics
Series
-
Package
Box
Part Status
Active
Technology
Magnetic
Type
Receiver
Frequency Range
20 Hz ~ 20 kHz
Frequency - Self Resonant
3kHz
Impedance
38 Ohms
Efficiency - dBA
100.00
Efficiency - Testing
1mW
Efficiency - Type
Sensitivity
Power - Rated
5 mW
Power - Max
10 mW
Port Location
Top
Shape
Round
Material - Cone
Plastic
Material - Magnet
Nd-Fe-B
Ingress Protection
-
Ratings
IEC 60601-1-8
Termination
Solder Eyelet(s)
Size / Dimension
0.197" Dia (5.00mm)
Height - Seated (Max)
0.193" (4.90mm)
Operating Temperature
-
Distortion Rating
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
HTSUS8518.10.8000
Box
QtyUnit PriceExt Price
1$3.50000$3.50
10$3.25000$32.50
50$2.95000$147.50
100$2.75000$275.00
500$2.50000$1,250.00
1,000$2.25000$2,250.00