OWR-1340T-38A

DigiKey Part Number
3949-OWR-1340T-38A-ND
Manufacturer
Manufacturer Product Number
OWR-1340T-38A
Description
SPEAKER 38OHM 2MW TOP PORT 84DB
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
38 Ohms Earphone Driver Speaker 2 mW 20 Hz ~ 20 kHz Top Round
Datasheet
 Datasheet
EDA/CAD Models
OWR-1340T-38A Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ole Wolff Electronics Inc
Series
-
Packaging
Bulk
Part Status
Active
Technology
Magnetic
Type
Earphone Driver
Frequency Range
20 Hz ~ 20 kHz
Frequency - Self Resonant
200Hz
Impedance
38 Ohms
Efficiency - dBA
84.00
Efficiency - Testing
1mW/10mm
Efficiency - Type
Sound Pressure Level (SPL)
Power - Rated
2 mW
Power - Max
5 mW
Port Location
Top
Shape
Round
Material - Cone
Plastic
Material - Magnet
Nd-Fe-B
Ingress Protection
IP67 - Dust Tight, Waterproof
Ratings
-
Termination
Solder Pads
Size / Dimension
0.512" Dia (13.00mm)
Height - Seated (Max)
0.157" (4.00mm)
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$1.58000$1.58
10$1.31400$13.14
25$1.21480$30.37
50$1.14260$57.13
100$1.07320$107.32
250$0.99992$249.98
500$0.92204$461.02
1,000$0.86658$866.58