OWINR8040-1R0 | |
---|---|
DigiKey Part Number | 3949-OWINR8040-1R0TR-ND - Tape & Reel (TR) 3949-OWINR8040-1R0CT-ND - Cut Tape (CT) 3949-OWINR8040-1R0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OWINR8040-1R0 |
Description | FIXED IND 1UH 12A 9 MOHM SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 1 µH Semi-Shielded Molded Inductor 6.3 A 10mOhm 3131 (8080 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | 1 µH | |
Tolerance | - | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 9.85A | |
Shielding | Semi-Shielded | |
DC Resistance (DCR) | 10mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 89MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 3131 (8080 Metric) | |
Supplier Device Package | 3131 | |
Size / Dimension | 0.315" L x 0.315" W (8.00mm x 8.00mm) | |
Height - Seated (Max) | 0.165" (4.20mm) |

Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.38000 | $0.38 |
10 | $0.29400 | $2.94 |
25 | $0.26600 | $6.65 |
50 | $0.24640 | $12.32 |
100 | $0.22850 | $22.85 |
250 | $0.20656 | $51.64 |
500 | $0.19140 | $95.70 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $0.16918 | $169.18 |
2,000 | $0.15952 | $319.04 |
3,000 | $0.15413 | $462.39 |
5,000 | $0.14760 | $738.00 |
7,000 | $0.14346 | $1,004.22 |
10,000 | $0.13919 | $1,391.90 |
25,000 | $0.12882 | $3,220.50 |
50,000 | $0.12500 | $6,250.00 |