
OWINR6045-6R8 | |
|---|---|
DigiKey Part Number | 3949-OWINR6045-6R8TR-ND - Tape & Reel (TR) 3949-OWINR6045-6R8CT-ND - Cut Tape (CT) 3949-OWINR6045-6R8DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OWINR6045-6R8 |
Description | FIXED IND 6.8UH 3A 40 MOHM SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Semi-Shielded Molded Inductor 3 A 40mOhm 2424 (6060 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | - | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.9A | |
Shielding | Semi-Shielded | |
DC Resistance (DCR) | 40mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 20MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 2424 (6060 Metric) | |
Supplier Device Package | 2424 | |
Size / Dimension | 0.236" L x 0.236" W (6.00mm x 6.00mm) | |
Height - Seated (Max) | 0.177" (4.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.22000 | $0.22 |
| 10 | $0.18200 | $1.82 |
| 100 | $0.14930 | $14.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.12273 | $122.73 |
| 2,000 | $0.11572 | $231.44 |
| 3,000 | $0.11180 | $335.40 |
| 5,000 | $0.10706 | $535.30 |
| 7,000 | $0.10405 | $728.35 |
| 10,000 | $0.10096 | $1,009.60 |
| 25,000 | $0.09343 | $2,335.75 |
| 50,000 | $0.08812 | $4,406.00 |
| 100,000 | $0.08750 | $8,750.00 |

