OWINR5040-4R7

DigiKey Part Number
3949-OWINR5040-4R7TR-ND - Tape & Reel (TR)
3949-OWINR5040-4R7CT-ND - Cut Tape (CT)
3949-OWINR5040-4R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OWINR5040-4R7
Description
FIXED IND 4.7UH 3.5A 42 MOHM SMD
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
4.7 µH Semi-Shielded Molded Inductor 3 A 39mOhm 2020 (5050 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
Inductance
4.7 µH
Tolerance
-
Current Rating (Amps)
Current - Saturation (Isat)
3.5A
Shielding
Semi-Shielded
DC Resistance (DCR)
39mOhm
Q @ Freq
-
Frequency - Self Resonant
28MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Features
-
Mounting Type
Surface Mount
Package / Case
2020 (5050 Metric)
Supplier Device Package
2020
Size / Dimension
0.197" L x 0.197" W (5.00mm x 5.00mm)
Height - Seated (Max)
0.157" (4.00mm)
In-Stock: 858
Can ship immediately
New Product New Product
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.24000$0.24
10$0.18800$1.88
25$0.17040$4.26
50$0.15800$7.90
100$0.14640$14.64
250$0.13236$33.09
500$0.12266$61.33
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$0.10885$163.28
3,000$0.10080$302.40
4,500$0.09635$433.58
7,500$0.09102$682.65
10,500$0.08766$920.43
15,000$0.08423$1,263.45
37,500$0.07598$2,849.25
75,000$0.07500$5,625.00
Manufacturers Standard Package