OWINR5040-270 | |
---|---|
DigiKey Part Number | 3949-OWINR5040-270TR-ND - Tape & Reel (TR) 3949-OWINR5040-270CT-ND - Cut Tape (CT) 3949-OWINR5040-270DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OWINR5040-270 |
Description | FIXED IND 27UH 1.4A 200 MOHM SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 27 µH Semi-Shielded Molded Inductor 1.2 A 208mOhm 2020 (5050 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | 27 µH | |
Tolerance | - | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.4A | |
Shielding | Semi-Shielded | |
DC Resistance (DCR) | 208mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 10MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 2020 (5050 Metric) | |
Supplier Device Package | 2020 | |
Size / Dimension | 0.197" L x 0.197" W (5.00mm x 5.00mm) | |
Height - Seated (Max) | 0.157" (4.00mm) |

Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.28000 | $0.28 |
10 | $0.21500 | $2.15 |
25 | $0.19480 | $4.87 |
50 | $0.18060 | $9.03 |
100 | $0.16740 | $16.74 |
250 | $0.15140 | $37.85 |
500 | $0.14028 | $70.14 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | $0.10885 | $163.28 |
3,000 | $0.10080 | $302.40 |
4,500 | $0.09635 | $433.58 |
7,500 | $0.09102 | $682.65 |
10,500 | $0.08766 | $920.43 |
15,000 | $0.08423 | $1,263.45 |
37,500 | $0.07598 | $2,849.25 |
75,000 | $0.07500 | $5,625.00 |