15 µH Semi-Shielded Molded Inductor 2 A 112mOhm 2020 (5050 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OWINR5040-150

DigiKey Part Number
3949-OWINR5040-150TR-ND - Tape & Reel (TR)
3949-OWINR5040-150CT-ND - Cut Tape (CT)
3949-OWINR5040-150DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OWINR5040-150
Description
FIXED IND 15UH 2A 112 MOHM SMD
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
15 µH Semi-Shielded Molded Inductor 2 A 112mOhm 2020 (5050 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
Inductance
Tolerance
-
Current Rating (Amps)
Current - Saturation (Isat)
2A
Shielding
Semi-Shielded
DC Resistance (DCR)
112mOhm
Q @ Freq
-
Frequency - Self Resonant
13MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Features
-
Mounting Type
Surface Mount
Package / Case
2020 (5050 Metric)
Supplier Device Package
2020
Size / Dimension
0.197" L x 0.197" W (5.00mm x 5.00mm)
Height - Seated (Max)
0.157" (4.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,000
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.22000$0.22
10$0.18200$1.82
100$0.14930$14.93
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$0.11857$177.85
3,000$0.11180$335.40
4,500$0.10802$486.09
7,500$0.10345$775.88
10,500$0.10054$1,055.67
15,000$0.09756$1,463.40
37,500$0.09029$3,385.88
75,000$0.08750$6,562.50
Manufacturers Standard Package