OWINR4018-6R8 | |
---|---|
DigiKey Part Number | 3949-OWINR4018-6R8TR-ND - Tape & Reel (TR) 3949-OWINR4018-6R8CT-ND - Cut Tape (CT) 3949-OWINR4018-6R8DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OWINR4018-6R8 |
Description | FIXED IND 6.8UH 1.6A 135 MOHM SM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Semi-Shielded Molded Inductor 1.06 A 143mOhm 1616 (4040 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | 6.8 µH | |
Tolerance | - | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.45A | |
Shielding | Semi-Shielded | |
DC Resistance (DCR) | 143mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 29MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1616 (4040 Metric) | |
Supplier Device Package | 1616 | |
Size / Dimension | 0.157" L x 0.157" W (4.00mm x 4.00mm) | |
Height - Seated (Max) | 0.071" (1.80mm) |

Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.21000 | $0.21 |
10 | $0.16100 | $1.61 |
25 | $0.14520 | $3.63 |
50 | $0.13480 | $6.74 |
100 | $0.12490 | $12.49 |
250 | $0.11292 | $28.23 |
Quantity | Unit Price | Ext Price |
---|---|---|
800 | $0.09240 | $73.92 |
1,600 | $0.08712 | $139.39 |
2,400 | $0.08417 | $202.01 |
4,000 | $0.08060 | $322.40 |
5,600 | $0.07833 | $438.65 |
8,000 | $0.07600 | $608.00 |
20,000 | $0.07033 | $1,406.60 |
40,000 | $0.06632 | $2,652.80 |
80,000 | $0.06256 | $5,004.80 |