
OWINR4018-220 | |
|---|---|
DigiKey Part Number | 3949-OWINR4018-220TR-ND - Tape & Reel (TR) 3949-OWINR4018-220CT-ND - Cut Tape (CT) 3949-OWINR4018-220DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OWINR4018-220 |
Description | FIXED IND 22UH 590MA 468 MOHM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 22 µH Semi-Shielded Molded Inductor 590 mA 468mOhm Max 1616 (4040 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | - | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 800mA | |
Shielding | Semi-Shielded | |
DC Resistance (DCR) | 468mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 16MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1616 (4040 Metric) | |
Supplier Device Package | 1616 | |
Size / Dimension | 0.157" L x 0.157" W (4.00mm x 4.00mm) | |
Height - Seated (Max) | 0.071" (1.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.19000 | $0.19 |
| 10 | $0.15800 | $1.58 |
| 100 | $0.12990 | $12.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | $0.10888 | $87.10 |
| 1,600 | $0.10265 | $164.24 |
| 2,400 | $0.09918 | $238.03 |
| 4,000 | $0.09497 | $379.88 |
| 5,600 | $0.09230 | $516.88 |
| 8,000 | $0.08955 | $716.40 |
| 20,000 | $0.08287 | $1,657.40 |
| 40,000 | $0.07816 | $3,126.40 |
| 80,000 | $0.07500 | $6,000.00 |

