OWIHP1040A-220M | |
---|---|
DigiKey Part Number | 3949-OWIHP1040A-220MTR-ND - Tape & Reel (TR) 3949-OWIHP1040A-220MCT-ND - Cut Tape (CT) 3949-OWIHP1040A-220MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OWIHP1040A-220M |
Description | FIXED IND 22UH 7A 74 MOHM SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 22 µH Unshielded Molded Inductor 5 A 74mOhm Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | 22 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 7A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 74mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.453" L x 0.394" W (11.50mm x 10.00mm) | |
Height - Seated (Max) | 0.157" (4.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.78000 | $0.78 |
10 | $0.60300 | $6.03 |
25 | $0.54520 | $13.63 |
50 | $0.50540 | $25.27 |
100 | $0.46820 | $46.82 |
250 | $0.42320 | $105.80 |
500 | $0.39192 | $195.96 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $0.36649 | $366.49 |
2,000 | $0.33922 | $678.44 |
3,000 | $0.32416 | $972.48 |
5,000 | $0.30609 | $1,530.45 |
7,000 | $0.29470 | $2,062.90 |
10,000 | $0.28750 | $2,875.00 |