
OWIHP0630M-1R5 | |
---|---|
DigiKey Part Number | 3949-OWIHP0630M-1R5TR-ND - Tape & Reel (TR) 3949-OWIHP0630M-1R5CT-ND - Cut Tape (CT) 3949-OWIHP0630M-1R5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OWIHP0630M-1R5 |
Description | FIXED IND 1.5UH 14A 12.1 MOHM SM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Unshielded Molded Inductor 12 A 12.1mOhm Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | 1.5 µH | |
Tolerance | - | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 12A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 12.1mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.276" L x 0.260" W (7.00mm x 6.60mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.39000 | $0.39 |
10 | $0.31700 | $3.17 |
100 | $0.26050 | $26.05 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $0.21425 | $214.25 |
2,000 | $0.20202 | $404.04 |
3,000 | $0.19519 | $585.57 |
5,000 | $0.18693 | $934.65 |
7,000 | $0.18168 | $1,271.76 |
10,000 | $0.17629 | $1,762.90 |
25,000 | $0.16316 | $4,079.00 |
50,000 | $0.16250 | $8,125.00 |