OWIHP0630M-1R0 | |
---|---|
DigiKey Part Number | 3949-OWIHP0630M-1R0TR-ND - Tape & Reel (TR) 3949-OWIHP0630M-1R0CT-ND - Cut Tape (CT) 3949-OWIHP0630M-1R0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OWIHP0630M-1R0 |
Description | FIXED IND 1UH 15A 7.4 MOHM SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 1 µH Unshielded Molded Inductor 12 A 7.4mOhm Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | 1 µH | |
Tolerance | - | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 15A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 7.4mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.276" L x 0.260" W (7.00mm x 6.60mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.41000 | $0.41 |
10 | $0.31900 | $3.19 |
25 | $0.28880 | $7.22 |
50 | $0.26780 | $13.39 |
100 | $0.24820 | $24.82 |
250 | $0.22448 | $56.12 |
500 | $0.20796 | $103.98 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $0.19263 | $192.63 |
2,000 | $0.17839 | $356.78 |
3,000 | $0.17053 | $511.59 |
5,000 | $0.16109 | $805.45 |
7,000 | $0.15515 | $1,086.05 |
10,000 | $0.14907 | $1,490.70 |
25,000 | $0.13750 | $3,437.50 |