OWIHP0420M-4R7 | |
---|---|
DigiKey Part Number | 3949-OWIHP0420M-4R7TR-ND - Tape & Reel (TR) 3949-OWIHP0420M-4R7CT-ND - Cut Tape (CT) 3949-OWIHP0420M-4R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OWIHP0420M-4R7 |
Description | FIXED IND 4.7UH 3A 105 MOHM SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Unshielded Molded Inductor 2.8 A 98mOhm Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | 4.7 µH | |
Tolerance | - | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.2A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 98mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.173" L x 0.165" W (4.40mm x 4.20mm) | |
Height - Seated (Max) | 0.079" (2.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.44000 | $0.44 |
10 | $0.34500 | $3.45 |
25 | $0.31160 | $7.79 |
50 | $0.28900 | $14.45 |
100 | $0.26780 | $26.78 |
250 | $0.24212 | $60.53 |
500 | $0.22432 | $112.16 |
1,000 | $0.20779 | $207.79 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.18393 | $551.79 |
6,000 | $0.17024 | $1,021.44 |
9,000 | $0.16269 | $1,464.21 |
15,000 | $0.15361 | $2,304.15 |
21,000 | $0.15000 | $3,150.00 |