WNC5R0FET

DigiKey Part Number
WNC5R0FETR-ND - Tape & Reel (TR)
WNC5R0FECT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
WNC5R0FET
Description
RES 5 OHM 1% 2W AXIAL
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
5 Ohms ±1% 2W Through Hole Resistor Axial Non-Inductive Wirewound
Datasheet
 Datasheet
EDA/CAD Models
WNC5R0FET Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Wirewound
Features
Non-Inductive
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 150°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.180" Dia x 0.449" L (4.57mm x 11.40mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
All prices are in USD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$1.43000$1.43
10$1.20000$12.00
25$1.16280$29.07
50$1.06100$53.05
100$0.86910$86.91
250$0.77528$193.82
500$0.65286$326.43
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.50500$505.00
Manufacturers Standard Package