TUM7J2K0E
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TUW10J20RE

DigiKey Part Number
TUW10J20RE-ND
Manufacturer
Manufacturer Product Number
TUW10J20RE
Description
RES 20 OHM 5% 10W AXIAL
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
20 Ohms ±5% 10W Through Hole Resistor Axial Flame Proof, Safety Wirewound
Datasheet
 Datasheet
EDA/CAD Models
TUW10J20RE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Proof, Safety
Temperature Coefficient
±400ppm/°C
Operating Temperature
-
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.394" x 0.354" Rectangular x 1.929" L (10.00mm x 9.00mm x 49.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,762
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$1.36000$1.36
10$0.89300$8.93
25$0.78680$19.67
50$0.71200$35.60
180$0.55078$99.14
360$0.54506$196.22
540$0.54207$292.72
1,080$0.53757$580.58
5,040$0.52970$2,669.69
Manufacturers Standard Package