
TUM5J7K5E | |
---|---|
DigiKey Part Number | TUM5J7K5E-ND |
Manufacturer | |
Manufacturer Product Number | TUM5J7K5E |
Description | 5W CERAMIC AXL METLOXIDE RES 5 |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | 7.5 kOhms ±5% 5W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Metal Oxide Film | |
Features | Flame Proof, Safety | |
Temperature Coefficient | ±350ppm/°C | |
Operating Temperature | 275°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.866" L x 0.394" W (22.00mm x 10.00mm) | |
Height - Seated (Max) | 0.394" (10.00mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
5,200 | $0.36269 | $1,885.99 |