Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Thick Film | |
Features | Current Sense | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | - | |
Package / Case | ||
Supplier Device Package | TO-220 | |
Size / Dimension | 0.394" L x 0.181" W (10.00mm x 4.60mm) | |
Height - Seated (Max) | 0.701" (17.80mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
25 | $2.85000 | $71.25 |
200 | $2.64000 | $528.00 |