TK20P5R00JE | ||
---|---|---|
Digi-Key Part Number | TK20P5R00JE-ND | |
Manufacturer | ||
Manufacturer Product Number | TK20P5R00JE | |
Description | RES 5 OHM 5% 20W TO220 | |
Detailed Description | 5 Ohms ±5% 20W Through Hole Resistor TO-220-2 Current Sense Thick Film | |
Customer Reference | ||
Datasheet | Datasheet | |
EDA/CAD Models | TK20P5R00JE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tube | |
Product Status | Obsolete | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Thick Film | |
Features | Current Sense | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | - | |
Package / Case | ||
Supplier Device Package | TO-220 | |
Size / Dimension | 0.394" L x 0.181" W (10.00mm x 4.60mm) | |
Height - Seated (Max) | 0.701" (17.80mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Resource Type | Link |
---|---|
Datasheets | TK, TN Series |
Product Training Modules | Current Sensing Resistors |
HTML Datasheet | TK, TN Series |
EDA Models | TK20P5R00JE Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8533.21.0090 |
Other Suppliers on Digi-Key
Attribute | Description |
---|---|
Other Names | 2266-TK20P5R00JE |
Standard Package | 50 |