
TFSD1K00JE | |
---|---|
DigiKey Part Number | TFSD1K00JE-ND |
Manufacturer | |
Manufacturer Product Number | TFSD1K00JE |
Description | RES 1K OHM 5% 1W AXIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±5% 1W Through Hole Resistor Axial Non-Inductive, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | TFSD1K00JE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Thick Film | |
Features | Non-Inductive, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.315" x 0.035" Rectangular x 0.827" L (8.00mm x 0.90mm x 21.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.69000 | $8.69 |
10 | $6.96400 | $69.64 |
25 | $6.56800 | $164.20 |
50 | $6.33860 | $316.93 |
168 | $5.56845 | $935.50 |
336 | $5.31250 | $1,785.00 |