TDH35P33R0JE | |
---|---|
DigiKey Part Number | TDH35P33R0JE-ND |
Manufacturer | |
Manufacturer Product Number | TDH35P33R0JE |
Description | RES SMD 33 OHM 5% 35W D2PAK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 33 Ohms ±5% 35W Chip Resistor TO-263-3, D2PAK (2 Leads + Tab), TO-263AB Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | TDH35P33R0JE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | ||
Size / Dimension | 0.398" L x 0.378" W (10.10mm x 9.60mm) | |
Height - Seated (Max) | 0.185" (4.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $15.46000 | $15.46 |
10 | $10.83600 | $108.36 |
30 | $9.36833 | $281.05 |
60 | $8.61917 | $517.15 |
120 | $7.98250 | $957.90 |
270 | $7.35837 | $1,986.76 |
510 | $6.94584 | $3,542.38 |
1,020 | $6.56143 | $6,692.66 |