
TCH35P5K10JE | |
---|---|
DigiKey Part Number | TCH35P5K10JE-ND |
Manufacturer | |
Manufacturer Product Number | TCH35P5K10JE |
Description | RES 5.1K OHM 5% 35W TO220 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 5.1 kOhms ±5% 35W Through Hole Resistor TO-220-2 Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | TCH35P5K10JE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Thick Film | |
Features | Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | TO-220 | |
Size / Dimension | 0.400" L x 0.175" W (10.16mm x 4.44mm) | |
Height - Seated (Max) | 0.591" (15.00mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.50000 | $11.50 |
10 | $7.98600 | $79.86 |
30 | $6.87033 | $206.11 |
60 | $6.30083 | $378.05 |
120 | $5.81708 | $698.05 |
270 | $5.34270 | $1,442.53 |
510 | $5.02914 | $2,564.86 |
1,020 | $4.73691 | $4,831.65 |