
TA305PA75K0JE | |
---|---|
DigiKey Part Number | TA305PA75K0JE-ND |
Manufacturer | |
Manufacturer Product Number | TA305PA75K0JE |
Description | RES 75K OHM 5% 5W POWERCHIP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 75 kOhms ±5% 5W Through Hole Resistor Radial Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | TA305PA75K0JE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 180°C | |
Package / Case | ||
Supplier Device Package | Powerchip® | |
Size / Dimension | 0.500" L x 0.100" W (12.70mm x 2.54mm) | |
Height - Seated (Max) | 1.020" (25.91mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
150 | $2.12267 | $318.40 |