
TA205PA24R0JE | |
---|---|
DigiKey Part Number | TA205PA24R0JE-ND |
Manufacturer | |
Manufacturer Product Number | TA205PA24R0JE |
Description | RES 24 OHM 5% 5W POWERCHIP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 24 Ohms ±5% 5W Through Hole Resistor Radial Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | TA205PA24R0JE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Thick Film | |
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 180°C | |
Package / Case | ||
Supplier Device Package | Powerchip® | |
Size / Dimension | 0.500" L x 0.100" W (12.70mm x 2.54mm) | |
Height - Seated (Max) | 1.020" (25.91mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.79000 | $4.79 |
10 | $3.41200 | $34.12 |
25 | $3.15720 | $78.93 |
50 | $3.00960 | $150.48 |
150 | $2.83480 | $425.22 |
300 | $2.75297 | $825.89 |
600 | $2.68778 | $1,612.67 |
1,050 | $2.64495 | $2,777.20 |
2,550 | $2.59126 | $6,607.71 |