TA1K0PHxxR0K(E)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TA1K0PH500RKE

DigiKey Part Number
TA1K0PH500RKE-ND
Manufacturer
Manufacturer Product Number
TA1K0PH500RKE
Description
RES CHAS MNT 500 OHM 10% 1000W
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
500 Ohms ±10% 1000W Thick Film Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
500 Ohms
Tolerance
±10%
Power (Watts)
1000W
Composition
Thick Film
Temperature Coefficient
±250ppm/°C
Operating Temperature
-55°C ~ 85°C
Features
Moisture Resistant
Coating, Housing Type
Epoxy Coated
Mounting Feature
Flanges
Size / Dimension
3.000" L x 3.000" W (76.20mm x 76.20mm)
Height - Seated (Max)
1.548" (39.31mm)
Lead Style
#10-32 Threaded
Package / Case
Box
Failure Rate
-
In-Stock: 8
Can ship immediately
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$183.71000$183.71
10$172.61200$1,726.12
25$170.05800$4,251.45
50$168.57540$8,428.77
Manufacturers Standard Package